Cable Assembly Coaxial SMPS to SMPM 0.047" Flexible Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3A33-PGFPMF-S08

DigiKey Part Number
2210-V3A33-PGFPMF-S08-ND
Manufacturer
Manufacturer Product Number
V3A33-PGFPMF-S08
Description
COAX CBL SMPS TO SMPM 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPS to SMPM 0.047" Flexible Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMPS to SMPM
1st Connector
SMPS Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
8.000" (203.20mm)
Cable Type
0.047" Flexible Cable
Frequency - Max
18 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1300,93000 €300,93 €
5289,36200 €1.446,81 €
10283,90900 €2.839,09 €
25273,58320 €6.839,58 €
50261,68320 €13.084,16 €
100250,78560 €25.078,56 €
250240,74996 €60.187,49 €
500231,48832 €115.744,16 €
1.000222,92151 €222.921,51 €
Unit Price without VAT:300,93000 €
Unit Price with VAT:358,10670 €