
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.085" Flexible Cable | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,72000 € | 206,72 € |
| 5 | 200,38800 € | 1.001,94 € |
| 10 | 197,39600 € | 1.973,96 € |
| 25 | 191,74080 € | 4.793,52 € |
| 50 | 185,22320 € | 9.261,16 € |
| 100 | 179,25110 € | 17.925,11 € |
| 250 | 173,76272 € | 43.440,68 € |
| 500 | 168,68772 € | 84.343,86 € |
| 1.000 | 163,99094 € | 163.990,94 € |
| Unit Price without VAT: | 206,72000 € |
|---|---|
| Unit Price with VAT: | 245,99680 € |

