Cable Assembly Coaxial SMA to SMPM 0.085" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2A28-PMLS1-S12

DigiKey Part Number
2210-V2A28-PMLS1-S12-ND
Manufacturer
Manufacturer Product Number
V2A28-PMLS1-S12
Description
COAX CBL SMA TO SMPM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.085" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMPM Jack
Manufacturer
ConductRF
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
0.085" Flexible Cable
Style
SMA to SMPM
Frequency - Max
27 GHz
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,49000 €192,49 €
5186,67200 €933,36 €
10183,92800 €1.839,28 €
25178,74200 €4.468,55 €
50172,77500 €8.638,75 €
100167,29400 €16.729,40 €
250162,25604 €40.564,01 €
500157,60894 €78.804,47 €
1.000153,30063 €153.300,63 €
Unit Price without VAT:192,49000 €
Unit Price with VAT:229,06310 €