
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.085" Flexible Cable | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,97000 € | 190,97 € |
| 5 | 185,23200 € | 926,16 € |
| 10 | 182,53200 € | 1.825,32 € |
| 25 | 177,41280 € | 4.435,32 € |
| 50 | 171,51980 € | 8.575,99 € |
| 100 | 166,11950 € | 16.611,95 € |
| 250 | 161,15000 € | 40.287,50 € |
| 500 | 156,56754 € | 78.283,77 € |
| 1.000 | 152,31933 € | 152.319,33 € |
| Unit Price without VAT: | 190,97000 € |
|---|---|
| Unit Price with VAT: | 227,25430 € |

