
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,52000 € | 772,52 € |
| 5 | 727,07200 € | 3.635,36 € |
| 10 | 686,67900 € | 6.866,79 € |
| 25 | 618,01080 € | 15.450,27 € |
| 50 | 588,58180 € | 29.429,09 € |
| 100 | 561,82820 € | 56.182,82 € |
| 250 | 546,91236 € | 136.728,09 € |
| 500 | 532,76808 € | 266.384,04 € |
| 1.000 | 523,73811 € | 523.738,11 € |
| Unit Price without VAT: | 772,52000 € |
|---|---|
| Unit Price with VAT: | 919,29880 € |

