Cable Assembly Coaxial N-Type to N-Type 4.95mm OD Coaxial Cable 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA89-N1N1-F25

DigiKey Part Number
2210-TSA89-N1N1-F25-ND
Manufacturer
Manufacturer Product Number
TSA89-N1N1-F25
Description
COAX CBL N-TYPE TO N-TYPE 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 4.95mm OD Coaxial Cable 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
300.0" (7.6m) 25.0'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.098,46000 €1.098,46 €
51.033,84200 €5.169,21 €
10976,40700 €9.764,07 €
25878,76600 €21.969,15 €
50836,92020 €41.846,01 €
100798,87830 €79.887,83 €
250777,66916 €194.417,29 €
500757,55700 €378.778,50 €
1.000744,71706 €744.717,06 €
Unit Price without VAT:1.098,46000 €
Unit Price with VAT:1.307,16740 €