Cable Assembly Coaxial 3.5mm to 3.5mm 4.95mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA89-E1E1-F20

DigiKey Part Number
2210-TSA89-E1E1-F20-ND
Manufacturer
Manufacturer Product Number
TSA89-E1E1-F20
Description
COAX CBL 3.5MM TO 3.5MM 20'
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 4.95mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
240.0" (6.1m) 20.0'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
3.5mm to 3.5mm
Overall Impedance
50 Ohms
1st Connector
3.5mm Plug
Frequency - Max
32 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
3.5mm Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1981,69000 €981,69 €
5924,11400 €4.620,57 €
10872,39300 €8.723,93 €
25785,53960 €19.638,49 €
50747,48000 €37.374,00 €
100714,30000 €71.430,00 €
250694,78228 €173.695,57 €
500677,21634 €338.608,17 €
1.000665,50569 €665.505,69 €
Unit Price without VAT:981,69000 €
Unit Price with VAT:1.168,21110 €