
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 32 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,71000 € | 697,71 € |
| 5 | 656,72200 € | 3.283,61 € |
| 10 | 619,63900 € | 6.196,39 € |
| 25 | 558,15840 € | 13.953,96 € |
| 50 | 531,80920 € | 26.590,46 € |
| 100 | 507,41210 € | 50.741,21 € |
| 250 | 493,74972 € | 123.437,43 € |
| 500 | 481,06316 € | 240.531,58 € |
| 1.000 | 473,25608 € | 473.256,08 € |
| Unit Price without VAT: | 697,71000 € |
|---|---|
| Unit Price with VAT: | 830,27490 € |

