
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.024,68000 € | 1.024,68 € |
| 5 | 964,40800 € | 4.822,04 € |
| 10 | 910,05800 € | 9.100,58 € |
| 25 | 819,14560 € | 20.478,64 € |
| 50 | 780,60680 € | 39.030,34 € |
| 100 | 745,03260 € | 74.503,26 € |
| 250 | 725,26920 € | 181.317,30 € |
| 500 | 706,49390 € | 353.246,95 € |
| 1.000 | 694,63584 € | 694.635,84 € |
| Unit Price without VAT: | 1.024,68000 € |
|---|---|
| Unit Price with VAT: | 1.219,36920 € |

