Cable Assembly Coaxial 2.92mm to 2.92mm 4.95mm OD Coaxial Cable 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA89-D1D1-F10

DigiKey Part Number
2210-TSA89-D1D1-F10-ND
Manufacturer
Manufacturer Product Number
TSA89-D1D1-F10
Description
COAX CBL 2.92MM TO 2.92MM 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 4.95mm OD Coaxial Cable 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
120.0" (3.0m) 10.0'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
2.92mm Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1656,73000 €656,73 €
5617,68600 €3.088,43 €
10583,53100 €5.835,31 €
25524,97800 €13.124,45 €
50500,58100 €25.029,05 €
100477,15960 €47.715,96 €
250464,47312 €116.118,28 €
500452,76246 €226.381,23 €
1.000444,95538 €444.955,38 €
Unit Price without VAT:656,73000 €
Unit Price with VAT:781,50870 €