
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,26000 € | 894,26 € |
| 5 | 841,65400 € | 4.208,27 € |
| 10 | 794,89500 € | 7.948,95 € |
| 25 | 715,40560 € | 17.885,14 € |
| 50 | 681,33840 € | 34.066,92 € |
| 100 | 650,36840 € | 65.036,84 € |
| 250 | 633,10200 € | 158.275,50 € |
| 500 | 616,72866 € | 308.364,33 € |
| 1.000 | 606,27563 € | 606.275,63 € |
| Unit Price without VAT: | 894,26000 € |
|---|---|
| Unit Price with VAT: | 1.064,16940 € |

