
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,48000 € | 540,48 € |
| 5 | 508,86000 € | 2.544,30 € |
| 10 | 481,19100 € | 4.811,91 € |
| 25 | 432,77040 € | 10.819,26 € |
| 50 | 412,01840 € | 20.600,92 € |
| 100 | 393,24330 € | 39.324,33 € |
| 250 | 383,36148 € | 95.840,37 € |
| 500 | 373,47980 € | 186.739,90 € |
| 1.000 | 366,56258 € | 366.562,58 € |
| Unit Price without VAT: | 540,48000 € |
|---|---|
| Unit Price with VAT: | 643,17120 € |

