
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.280,13000 € | 1.280,13 € |
| 5 | 1.108,20800 € | 5.541,04 € |
| 10 | 1.049,88200 € | 10.498,82 € |
| 25 | 997,38800 € | 24.934,70 € |
| 50 | 949,89340 € | 47.494,67 € |
| 100 | 906,71640 € | 90.671,64 € |
| 250 | 867,29396 € | 216.823,49 € |
| 500 | 831,15668 € | 415.578,34 € |
| 1.000 | 797,91042 € | 797.910,42 € |
| Unit Price without VAT: | 1.280,13000 € |
|---|---|
| Unit Price with VAT: | 1.523,35470 € |

