Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA74-S1S1-F50

DigiKey Part Number
2210-TSA74-S1S1-F50-ND
Manufacturer
Manufacturer Product Number
TSA74-S1S1-F50
Description
COAX CBL SMA TO SMA 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
4.95mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1883,63000 €883,63 €
5764,95800 €3.824,79 €
10724,69700 €7.246,97 €
25688,46240 €17.211,56 €
50655,67860 €32.783,93 €
100625,87510 €62.587,51 €
250598,66308 €149.665,77 €
500573,71878 €286.859,39 €
1.000550,77002 €550.770,02 €
Unit Price without VAT:883,63000 €
Unit Price with VAT:1.051,51970 €