
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 € | 559,39 € |
| 5 | 484,26200 € | 2.421,31 € |
| 10 | 458,77300 € | 4.587,73 € |
| 25 | 435,83520 € | 10.895,88 € |
| 50 | 415,08120 € | 20.754,06 € |
| 100 | 396,21370 € | 39.621,37 € |
| 250 | 378,98704 € | 94.746,76 € |
| 500 | 363,19590 € | 181.597,95 € |
| 1.000 | 348,66808 € | 348.668,08 € |
| Unit Price without VAT: | 559,39000 € |
|---|---|
| Unit Price with VAT: | 665,67410 € |

