
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,73000 € | 350,73 € |
| 5 | 303,63000 € | 1.518,15 € |
| 10 | 287,65000 € | 2.876,50 € |
| 25 | 273,26680 € | 6.831,67 € |
| 50 | 260,25400 € | 13.012,70 € |
| 100 | 248,42420 € | 24.842,42 € |
| 250 | 237,62320 € | 59.405,80 € |
| 500 | 227,72224 € | 113.861,12 € |
| 1.000 | 218,61333 € | 218.613,33 € |
| Unit Price without VAT: | 350,73000 € |
|---|---|
| Unit Price with VAT: | 417,36870 € |

