
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,62000 € | 243,62 € |
| 5 | 210,90600 € | 1.054,53 € |
| 10 | 199,80600 € | 1.998,06 € |
| 25 | 189,81480 € | 4.745,37 € |
| 50 | 180,77620 € | 9.038,81 € |
| 100 | 172,55900 € | 17.255,90 € |
| 250 | 165,05644 € | 41.264,11 € |
| 500 | 158,17908 € | 79.089,54 € |
| 1.000 | 151,85192 € | 151.851,92 € |
| Unit Price without VAT: | 243,62000 € |
|---|---|
| Unit Price with VAT: | 289,90780 € |

