
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 788.0" (20.0m) 65.7' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.116,98000 € | 1.116,98 € |
| 5 | 966,97200 € | 4.834,86 € |
| 10 | 916,07900 € | 9.160,79 € |
| 25 | 870,27560 € | 21.756,89 € |
| 50 | 828,83380 € | 41.441,69 € |
| 100 | 791,15960 € | 79.115,96 € |
| 250 | 756,76132 € | 189.190,33 € |
| 500 | 725,22960 € | 362.614,80 € |
| 1.000 | 696,22041 € | 696.220,41 € |
| Unit Price without VAT: | 1.116,98000 € |
|---|---|
| Unit Price with VAT: | 1.329,20620 € |

