
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,88000 € | 140,88 € |
| 5 | 121,95600 € | 609,78 € |
| 10 | 115,53800 € | 1.155,38 € |
| 25 | 109,76080 € | 2.744,02 € |
| 50 | 104,53400 € | 5.226,70 € |
| 100 | 99,78250 € | 9.978,25 € |
| 250 | 95,44412 € | 23.861,03 € |
| 500 | 91,46726 € | 45.733,63 € |
| 1.000 | 87,80857 € | 87.808,57 € |
| Unit Price without VAT: | 140,88000 € |
|---|---|
| Unit Price with VAT: | 167,64720 € |

