Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA74-N1S1-S72

DigiKey Part Number
2210-TSA74-N1S1-S72-ND
Manufacturer
Manufacturer Product Number
TSA74-N1S1-S72
Description
COAX CBL SMA TO N-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
72.0" (1.8m) 6.0'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,48000 €183,48 €
5158,83800 €794,19 €
10150,47800 €1.504,78 €
25142,95400 €3.573,85 €
50136,14660 €6.807,33 €
100129,95810 €12.995,81 €
250124,30776 €31.076,94 €
500119,12826 €59.564,13 €
1.000114,36313 €114.363,13 €
Unit Price without VAT:183,48000 €
Unit Price with VAT:218,34120 €