Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA74-N1S1-S12

DigiKey Part Number
2210-TSA74-N1S1-S12-ND
Manufacturer
Manufacturer Product Number
TSA74-N1S1-S12
Description
COAX CBL SMA TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
12.00" (304.80mm)
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,17000 €105,17 €
591,04200 €455,21 €
1086,25000 €862,50 €
2581,93720 €2.048,43 €
5078,03520 €3.901,76 €
10074,48820 €7.448,82 €
25071,24956 €17.812,39 €
50068,28084 €34.140,42 €
1.00065,54960 €65.549,60 €
Unit Price without VAT:105,17000 €
Unit Price with VAT:125,15230 €