Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 1181.1" (30.0m) 98.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA74-N1S1-30M

DigiKey Part Number
2210-TSA74-N1S1-30M-ND
Manufacturer
Manufacturer Product Number
TSA74-N1S1-30M
Description
COAX CBL SMA TO N-TYPE 98.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
1181.1" (30.0m) 98.4'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.630,72000 €1.630,72 €
51.411,71800 €7.058,59 €
101.337,41700 €13.374,17 €
251.270,54640 €31.763,66 €
501.210,04420 €60.502,21 €
1001.155,04220 €115.504,22 €
2501.104,82300 €276.205,75 €
5001.058,78872 €529.394,36 €
1.0001.016,43717 €1.016.437,17 €
Unit Price without VAT:1.630,72000 €
Unit Price with VAT:1.940,55680 €