Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA74-N1S1-10M

DigiKey Part Number
2210-TSA74-N1S1-10M-ND
Manufacturer
Manufacturer Product Number
TSA74-N1S1-10M
Description
COAX CBL SMA TO N-TYPE 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
393.7" (10.0m) 32.8'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1603,24000 €603,24 €
5522,22800 €2.611,14 €
10494,74100 €4.947,41 €
25470,00440 €11.750,11 €
50447,62340 €22.381,17 €
100427,27690 €42.727,69 €
250408,69964 €102.174,91 €
500391,67048 €195.835,24 €
1.000376,00366 €376.003,66 €
Unit Price without VAT:603,24000 €
Unit Price with VAT:717,85560 €