
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,19000 € | 115,19 € |
| 5 | 99,71800 € | 498,59 € |
| 10 | 94,47100 € | 944,71 € |
| 25 | 89,74720 € | 2.243,68 € |
| 50 | 85,47340 € | 4.273,67 € |
| 100 | 81,58840 € | 8.158,84 € |
| 250 | 78,04100 € | 19.510,25 € |
| 500 | 74,78932 € | 37.394,66 € |
| 1.000 | 71,79773 € | 71.797,73 € |
| Unit Price without VAT: | 115,19000 € |
|---|---|
| Unit Price with VAT: | 137,07610 € |

