Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA80-S1S1-2M0

DigiKey Part Number
2210-TEA80-S1S1-2M0-ND
Manufacturer
Manufacturer Product Number
TEA80-S1S1-2M0
Description
COAX CBL SMA TO SMA 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
78.7" (2.0m) 6.6'
Series
Cable Type
4.95mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,98000 €126,98 €
5124,81000 €624,05 €
10122,63700 €1.226,37 €
25120,46600 €3.011,65 €
50118,29420 €5.914,71 €
100116,12270 €11.612,27 €
250113,95112 €28.487,78 €
500111,77960 €55.889,80 €
1.000110,69383 €110.693,83 €
Unit Price without VAT:126,98000 €
Unit Price with VAT:151,10620 €