
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,52000 € | 45,52 € |
| 5 | 43,23800 € | 216,19 € |
| 10 | 38,91100 € | 389,11 € |
| 25 | 34,62760 € | 865,69 € |
| 50 | 30,47640 € | 1.523,82 € |
| 100 | 26,51840 € | 2.651,84 € |
| 250 | 22,79788 € | 5.699,47 € |
| 500 | 19,38526 € | 9.692,63 € |
| 1.000 | 16,28923 € | 16.289,23 € |
| Unit Price without VAT: | 45,52000 € |
|---|---|
| Unit Price with VAT: | 54,16880 € |

