
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,29000 € | 113,29 € |
| 5 | 107,32400 € | 536,62 € |
| 10 | 101,95700 € | 1.019,57 € |
| 25 | 92,68840 € | 2.317,21 € |
| 50 | 84,96420 € | 4.248,21 € |
| 100 | 81,56580 € | 8.156,58 € |
| 250 | 78,42864 € | 19.607,16 € |
| 500 | 75,52388 € | 37.761,94 € |
| 1.000 | 72,82660 € | 72.826,60 € |
| Unit Price without VAT: | 113,29000 € |
|---|---|
| Unit Price with VAT: | 134,81510 € |

