
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,29000 € | 113,29 € |
| 5 | 107,32200 € | 536,61 € |
| 10 | 101,95700 € | 1.019,57 € |
| 25 | 92,68680 € | 2.317,17 € |
| 50 | 84,96420 € | 4.248,21 € |
| 100 | 81,56930 € | 8.156,93 € |
| 250 | 78,42932 € | 19.607,33 € |
| 500 | 75,52680 € | 37.763,40 € |
| 1.000 | 72,82660 € | 72.826,60 € |
| Unit Price without VAT: | 113,29000 € |
|---|---|
| Unit Price with VAT: | 134,81510 € |

