
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 € | 105,95 € |
| 5 | 100,37400 € | 501,87 € |
| 10 | 95,36100 € | 953,61 € |
| 25 | 86,68840 € | 2.167,21 € |
| 50 | 79,46720 € | 3.973,36 € |
| 100 | 76,28320 € | 7.628,32 € |
| 250 | 73,35436 € | 18.338,59 € |
| 500 | 70,63654 € | 35.318,27 € |
| 1.000 | 68,11222 € | 68.112,22 € |
| Unit Price without VAT: | 105,95000 € |
|---|---|
| Unit Price with VAT: | 126,08050 € |

