
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,79000 € | 134,79 € |
| 5 | 126,85800 € | 634,29 € |
| 10 | 119,80900 € | 1.198,09 € |
| 25 | 107,82840 € | 2.695,71 € |
| 50 | 98,02580 € | 4.901,29 € |
| 100 | 93,76380 € | 9.376,38 € |
| 250 | 89,85700 € | 22.464,25 € |
| 500 | 86,26272 € | 43.131,36 € |
| 1.000 | 82,94492 € | 82.944,92 € |
| Unit Price without VAT: | 134,79000 € |
|---|---|
| Unit Price with VAT: | 160,40010 € |

