
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,59000 € | 122,59 € |
| 5 | 115,38400 € | 576,92 € |
| 10 | 108,97300 € | 1.089,73 € |
| 25 | 98,07600 € | 2.451,90 € |
| 50 | 89,16000 € | 4.458,00 € |
| 100 | 85,28350 € | 8.528,35 € |
| 250 | 81,72996 € | 20.432,49 € |
| 500 | 78,46078 € | 39.230,39 € |
| 1.000 | 75,44305 € | 75.443,05 € |
| Unit Price without VAT: | 122,59000 € |
|---|---|
| Unit Price with VAT: | 145,88210 € |

