
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 € | 149,51 € |
| 5 | 140,71800 € | 703,59 € |
| 10 | 132,90000 € | 1.329,00 € |
| 25 | 119,61000 € | 2.990,25 € |
| 50 | 108,73640 € | 5.436,82 € |
| 100 | 104,00880 € | 10.400,88 € |
| 250 | 99,67512 € | 24.918,78 € |
| 500 | 95,68810 € | 47.844,05 € |
| 1.000 | 92,00779 € | 92.007,79 € |
| Unit Price without VAT: | 149,51000 € |
|---|---|
| Unit Price with VAT: | 177,91690 € |

