
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,45000 € | 145,45 € |
| 5 | 136,89400 € | 684,47 € |
| 10 | 129,28800 € | 1.292,88 € |
| 25 | 116,35920 € | 2.908,98 € |
| 50 | 105,78120 € | 5.289,06 € |
| 100 | 101,18200 € | 10.118,20 € |
| 250 | 96,96612 € | 24.241,53 € |
| 500 | 93,08746 € | 46.543,73 € |
| 1.000 | 89,50716 € | 89.507,16 € |
| Unit Price without VAT: | 145,45000 € |
|---|---|
| Unit Price with VAT: | 173,08550 € |

