
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,39000 € | 141,39 € |
| 5 | 133,07000 € | 665,35 € |
| 10 | 125,67600 € | 1.256,76 € |
| 25 | 113,10880 € | 2.827,72 € |
| 50 | 102,82580 € | 5.141,29 € |
| 100 | 98,35520 € | 9.835,52 € |
| 250 | 94,25708 € | 23.564,27 € |
| 500 | 90,48680 € | 45.243,40 € |
| 1.000 | 87,00654 € | 87.006,54 € |
| Unit Price without VAT: | 141,39000 € |
|---|---|
| Unit Price with VAT: | 168,25410 € |

