Cable Assembly Coaxial TNC to TNC Hand Formable .141 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-T1T2-S36

DigiKey Part Number
2210-LSA29-T1T2-S36-ND
Manufacturer
Manufacturer Product Number
LSA29-T1T2-S36
Description
COAX CBL TNC TO TNC 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC Hand Formable .141 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug, Right Angle
Manufacturer
ConductRF
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1147,15000 €147,15 €
5138,48800 €692,44 €
10130,79400 €1.307,94 €
25117,71480 €2.942,87 €
50107,01340 €5.350,67 €
100102,36070 €10.236,07 €
25098,09568 €24.523,92 €
50094,17186 €47.085,93 €
1.00090,54986 €90.549,86 €
Unit Price without VAT:147,15000 €
Unit Price with VAT:175,10850 €