
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,68000 € | 139,68 € |
| 5 | 131,46800 € | 657,34 € |
| 10 | 124,16600 € | 1.241,66 € |
| 25 | 111,74880 € | 2.793,72 € |
| 50 | 101,59000 € | 5.079,50 € |
| 100 | 97,17310 € | 9.717,31 € |
| 250 | 93,12420 € | 23.281,05 € |
| 500 | 89,39926 € | 44.699,63 € |
| 1.000 | 85,96082 € | 85.960,82 € |
| Unit Price without VAT: | 139,68000 € |
|---|---|
| Unit Price with VAT: | 166,21920 € |

