
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,90000 € | 93,90 € |
| 5 | 88,38000 € | 441,90 € |
| 10 | 83,47000 € | 834,70 € |
| 25 | 75,12320 € | 1.878,08 € |
| 50 | 68,29400 € | 3.414,70 € |
| 100 | 65,32460 € | 6.532,46 € |
| 250 | 62,60272 € | 15.650,68 € |
| 500 | 60,09862 € | 30.049,31 € |
| 1.000 | 57,78713 € | 57.787,13 € |
| Unit Price without VAT: | 93,90000 € |
|---|---|
| Unit Price with VAT: | 111,74100 € |

