
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 € | 86,72 € |
| 5 | 81,61600 € | 408,08 € |
| 10 | 77,08200 € | 770,82 € |
| 25 | 69,37360 € | 1.734,34 € |
| 50 | 63,06700 € | 3.153,35 € |
| 100 | 60,32500 € | 6.032,50 € |
| 250 | 57,81140 € | 14.452,85 € |
| 500 | 55,49892 € | 27.749,46 € |
| 1.000 | 53,36435 € | 53.364,35 € |
| Unit Price without VAT: | 86,72000 € |
|---|---|
| Unit Price with VAT: | 103,19680 € |

