
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,25000 € | 82,25 € |
| 5 | 77,41600 € | 387,08 € |
| 10 | 73,11500 € | 731,15 € |
| 25 | 65,80320 € | 1.645,08 € |
| 50 | 59,82120 € | 2.991,06 € |
| 100 | 57,22030 € | 5.722,03 € |
| 250 | 54,83608 € | 13.709,02 € |
| 500 | 52,64266 € | 26.321,33 € |
| 1.000 | 50,61794 € | 50.617,94 € |
| Unit Price without VAT: | 82,25000 € |
|---|---|
| Unit Price with VAT: | 97,87750 € |

