
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,10000 € | 71,10 € |
| 5 | 66,91600 € | 334,58 € |
| 10 | 63,19900 € | 631,99 € |
| 25 | 56,87960 € | 1.421,99 € |
| 50 | 51,70840 € | 2.585,42 € |
| 100 | 49,46030 € | 4.946,03 € |
| 250 | 47,39944 € | 11.849,86 € |
| 500 | 45,50346 € | 22.751,73 € |
| 1.000 | 43,75333 € | 43.753,33 € |
| Unit Price without VAT: | 71,10000 € |
|---|---|
| Unit Price with VAT: | 84,60900 € |

