
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,06000 € | 69,06 € |
| 5 | 65,00400 € | 325,02 € |
| 10 | 61,39300 € | 613,93 € |
| 25 | 55,25400 € | 1.381,35 € |
| 50 | 50,23080 € | 2.511,54 € |
| 100 | 48,04690 € | 4.804,69 € |
| 250 | 46,04496 € | 11.511,24 € |
| 500 | 44,20316 € | 22.101,58 € |
| 1.000 | 42,50302 € | 42.503,02 € |
| Unit Price without VAT: | 69,06000 € |
|---|---|
| Unit Price with VAT: | 82,18140 € |

