
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,09000 € | 51,09 € |
| 5 | 48,07600 € | 240,38 € |
| 10 | 45,40300 € | 454,03 € |
| 25 | 40,86360 € | 1.021,59 € |
| 50 | 37,15220 € | 1.857,61 € |
| 100 | 35,53370 € | 3.553,37 € |
| 250 | 34,05612 € | 8.514,03 € |
| 500 | 32,69282 € | 16.346,41 € |
| 1.000 | 31,43506 € | 31.435,06 € |
| Unit Price without VAT: | 51,09000 € |
|---|---|
| Unit Price with VAT: | 60,79710 € |

