
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,44000 € | 52,44 € |
| 5 | 49,36400 € | 246,82 € |
| 10 | 46,61700 € | 466,17 € |
| 25 | 41,95440 € | 1.048,86 € |
| 50 | 38,13900 € | 1.906,95 € |
| 100 | 36,48450 € | 3.648,45 € |
| 250 | 34,96468 € | 8.741,17 € |
| 500 | 33,56358 € | 16.781,79 € |
| 1.000 | 32,27327 € | 32.273,27 € |
| Unit Price without VAT: | 52,44000 € |
|---|---|
| Unit Price with VAT: | 62,40360 € |






