Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-S1S1-F20

DigiKey Part Number
2210-LSA29-S1S1-F20-ND
Manufacturer
Manufacturer Product Number
LSA29-S1S1-F20
Description
COAX CBL SMA TO SMA 20'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
240.0" (6.1m) 20.0'
Series
Cable Type
3.58mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,61000 €107,61 €
5101,28400 €506,42 €
1095,65800 €956,58 €
2586,09200 €2.152,30 €
5078,26560 €3.913,28 €
10074,86280 €7.486,28 €
25071,74352 €17.935,88 €
50068,87378 €34.436,89 €
1.00066,22479 €66.224,79 €
Unit Price without VAT:107,61000 €
Unit Price with VAT:128,05590 €