
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,82000 € | 59,82 € |
| 5 | 56,29800 € | 281,49 € |
| 10 | 53,17100 € | 531,71 € |
| 25 | 47,85400 € | 1.196,35 € |
| 50 | 43,50380 € | 2.175,19 € |
| 100 | 41,61240 € | 4.161,24 € |
| 250 | 39,87860 € | 9.969,65 € |
| 500 | 38,28344 € | 19.141,72 € |
| 1.000 | 36,81099 € | 36.810,99 € |
| Unit Price without VAT: | 59,82000 € |
|---|---|
| Unit Price with VAT: | 71,18580 € |


