
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,82000 € | 53,82 € |
| 5 | 50,65400 € | 253,27 € |
| 10 | 47,84000 € | 478,40 € |
| 25 | 43,05600 € | 1.076,40 € |
| 50 | 39,14200 € | 1.957,10 € |
| 100 | 37,44010 € | 3.744,01 € |
| 250 | 35,88012 € | 8.970,03 € |
| 500 | 34,44488 € | 17.222,44 € |
| 1.000 | 33,12007 € | 33.120,07 € |
| Unit Price without VAT: | 53,82000 € |
|---|---|
| Unit Price with VAT: | 64,04580 € |

