Cable Assembly Coaxial SMA to N-Type Hand Formable .141 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N3S1-S60

DigiKey Part Number
2210-LSA29-N3S1-S60-ND
Manufacturer
Manufacturer Product Number
LSA29-N3S1-S60
Description
COAX CBL SMA TO N-TYPE 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
ConductRF
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,36000 €70,36 €
566,22200 €331,11 €
1062,54300 €625,43 €
2556,28880 €1.407,22 €
5051,17160 €2.558,58 €
10048,94680 €4.894,68 €
25046,90740 €11.726,85 €
50045,03110 €22.515,55 €
1.00043,29914 €43.299,14 €
Unit Price without VAT:70,36000 €
Unit Price with VAT:83,72840 €