
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 € | 67,19 € |
| 5 | 63,23200 € | 316,16 € |
| 10 | 59,71900 € | 597,19 € |
| 25 | 53,74680 € | 1.343,67 € |
| 50 | 48,86080 € | 2.443,04 € |
| 100 | 46,73630 € | 4.673,63 € |
| 250 | 44,78896 € | 11.197,24 € |
| 500 | 42,99738 € | 21.498,69 € |
| 1.000 | 41,34364 € | 41.343,64 € |
| Unit Price without VAT: | 67,19000 € |
|---|---|
| Unit Price with VAT: | 79,95610 € |

