
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,99000 € | 54,99 € |
| 5 | 51,75800 € | 258,79 € |
| 10 | 48,88300 € | 488,83 € |
| 25 | 43,99440 € | 1.099,86 € |
| 50 | 39,99480 € | 1.999,74 € |
| 100 | 38,25590 € | 3.825,59 € |
| 250 | 36,66192 € | 9.165,48 € |
| 500 | 35,19544 € | 17.597,72 € |
| 1.000 | 33,84177 € | 33.841,77 € |
| Unit Price without VAT: | 54,99000 € |
|---|---|
| Unit Price with VAT: | 65,43810 € |

