
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,47000 € | 71,47 € |
| 5 | 67,26800 € | 336,34 € |
| 10 | 63,52900 € | 635,29 € |
| 25 | 57,17080 € | 1.429,27 € |
| 50 | 51,98120 € | 2.599,06 € |
| 100 | 49,72090 € | 4.972,09 € |
| 250 | 47,64512 € | 11.911,28 € |
| 500 | 45,73652 € | 22.868,26 € |
| 1.000 | 43,97742 € | 43.977,42 € |
| Unit Price without VAT: | 71,47000 € |
|---|---|
| Unit Price with VAT: | 85,04930 € |

